
CT3180-6 | |
|---|---|
DigiKey Part Number | CT3180-6-ND |
Manufacturer | |
Manufacturer Product Number | CT3180-6 |
Description | MINIPRO TEST CLIP BLUE SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Blue Mini Solder Features Do It Yourself (DIY), Snap Lock, Push Button Style |
Datasheet | Datasheet |
Category | Hook, Pincer Opening 0.160" (4.06mm) |
Manufacturer Cal Test Electronics | Features Do It Yourself (DIY), Snap Lock, Push Button Style |
Series | Termination Solder |
Packaging Bulk | Color Blue |
Part Status Active | Quantity 1 Piece |
Type Mini | For Use With/Related Products 21 AWG Wire |
Hook Type Hook - SMD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |











