Brown Mini Solder Features Do It Yourself (DIY), Snap Lock, Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3180-1

DigiKey Part Number
CT3180-1-ND
Manufacturer
Manufacturer Product Number
CT3180-1
Description
MINIPRO TEST CLIP BROWN SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Brown Mini Solder Features Do It Yourself (DIY), Snap Lock, Push Button Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Mini
Hook Type
Hook - SMD
Hook, Pincer Opening
0.160" (4.06mm)
Features
Do It Yourself (DIY), Snap Lock, Push Button Style
Length
-
Length - Barrel
-
Temperature Range
-
Termination
Solder
Color
Brown
Quantity
1 Piece
For Use With/Related Products
21 AWG Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč
Alternate Color
MINIPRO TEST CLIP BLACK SOLDER
In-Stock: 100
Unit Price: 59,84000 Kč
MINIPRO TEST CLIP RED SOLDER
In-Stock: 122
Unit Price: 59,84000 Kč
MINIPRO TEST CLIP ORANGE SOLDER
In-Stock: 19
Unit Price: 59,84000 Kč
MINIPRO TEST CLIP YELLOW SOLDER
In-Stock: 62
Unit Price: 59,84000 Kč
MINIPRO TEST CLIP GREEN SOLDER
In-Stock: 56
Unit Price: 59,84000 Kč