
CT3151V1-9 | |
|---|---|
DigiKey Part Number | 1768-CT3151V1-9-ND |
Manufacturer | |
Manufacturer Product Number | CT3151V1-9 |
Description | SAFETY JACK, VERTICAL PCB MOUNT, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Lug White |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Through Hole |
Manufacturer Cal Test Electronics | Termination Solder Lug |
Series | Insulation Mating End Insulated |
Packaging Bulk | Color White |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,54490 Kč | 5 354,49 Kč |
| Unit Price without VAT: | 53,54490 Kč |
|---|---|
| Unit Price with VAT: | 64,78933 Kč |


