Banana Jack Connector Standard Banana Solder Lug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3151V1-8

DigiKey Part Number
1768-CT3151V1-8-ND
Manufacturer
Manufacturer Product Number
CT3151V1-8
Description
SAFETY JACK, VERTICAL PCB MOUNT,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Lug Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Through Hole
Manufacturer
Cal Test Electronics
Termination
Solder Lug
Series
Insulation
Mating End Insulated
Packaging
Bulk
Color
Gray
Part Status
Active
Contact Finish
Nickel
Type
Banana Jack
Contact Material
Brass
Gender
Female
Body Material
Polyamide (PA66), Nylon 6/6
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10053,54490 Kč5 354,49 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54490 Kč
Unit Price with VAT:64,78933 Kč