CT3071-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABBATRON
In Stock: 500
Unit Price: 36,78800 Kč
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 1 898
Unit Price: 94,28000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 96,17080 Kč

Parametric Equivalent


Mueller Electric Co
In Stock: 8
Unit Price: 82,94000 Kč
Datasheet
Tip Jack Connector Standard Tip Quick Connect Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3071-2

DigiKey Part Number
1768-CT3071-2-ND
Manufacturer
Manufacturer Product Number
CT3071-2
Description
2MM SAFETY JACK, .188 TERM. - PA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Quick Connect Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Cal Test Electronics
Termination
Quick Connect
Series
Insulation
Mating End Insulated
Packaging
Bulk
Color
Red
Part Status
Active
Contact Finish
Nickel
Type
Tip Jack
Contact Material
Brass
Gender
Female
Body Material
Polyamide (PA66), Nylon 6/6
Plug/Mating Plug Diameter
Standard Tip
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1509-102ABBATRON5006463-1509-102-ND36,78800 KčParametric Equivalent
72922-2Pomona Electronics1 898501-1212-ND94,28000 KčParametric Equivalent
975455701Altech Corporation0975455701-ND96,17080 KčParametric Equivalent
BU-P72922-2Mueller Electric Co8314-1551-ND82,94000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2572,44320 Kč1 811,08 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44320 Kč
Unit Price with VAT:87,65627 Kč