
Category | Mounting Type Panel Mount |
Manufacturer ABBATRON | Termination Quick Connect |
Packaging Bag | Insulation Mating End Insulated |
Part Status Active | Color Red |
Type Tip Jack | Contact Finish Tin |
Gender Female | Contact Material Brass |
Plug/Mating Plug Diameter Standard Tip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 36,78800 Kč | 183,94 Kč |
| 10 | 35,02500 Kč | 350,25 Kč |
| 15 | 34,03067 Kč | 510,46 Kč |
| 25 | 32,83240 Kč | 820,81 Kč |
| 35 | 32,05486 Kč | 1 121,92 Kč |
| 50 | 31,25760 Kč | 1 562,88 Kč |
| Unit Price without VAT: | 36,78800 Kč |
|---|---|
| Unit Price with VAT: | 44,51348 Kč |

