CT2845-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2845-2

DigiKey Part Number
CT2845-2-ND
Manufacturer
Manufacturer Product Number
CT2845-2
Description
MICROCLIP TEST CLIP RED 0.032"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Red Micro 0.032" (0.80mm) Pin Features Rotating
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Micro
Hook Type
Grabber, Pincer - SMD
Hook, Pincer Opening
0.010" (0.25mm)
Features
Rotating
Length
-
Length - Barrel
-
Temperature Range
-4°F ~ 176°F (-20°C ~ 80°C)
Termination
0.032" (0.80mm) Pin
Color
Red
Quantity
1 Piece
For Use With/Related Products
MicroLead Test Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1499,92000 Kč499,92 Kč
Unit Price without VAT:499,92000 Kč
Unit Price with VAT:604,90320 Kč
Alternate Color
MICROCLIP TEST CLIP BLACK 0.032"
In-Stock: 12
Unit Price: 499,92000 Kč
MICROCLIP TEST YELLOW 0.032" PIN
In-Stock: 9
Unit Price: 499,92000 Kč
MICROCLIP TEST CLIP GREEN 0.032"
In-Stock: 0
Unit Price: 499,92000 Kč
MICROCLIP TEST CLIP BLUE 0.032"
In-Stock: 0
Unit Price: 499,92000 Kč
MICROCLIP TEST CLIP WHITE 0.032"
In-Stock: 10
Unit Price: 520,75000 Kč