
CT2845-0 | |
|---|---|
DigiKey Part Number | CT2845-0-ND |
Manufacturer | |
Manufacturer Product Number | CT2845-0 |
Description | MICROCLIP TEST CLIP BLACK 0.032" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Black Micro 0.032" (0.80mm) Pin Features Rotating |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Micro | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.010" (0.25mm) | |
Features | Rotating | |
Length | - | |
Length - Barrel | - | |
Temperature Range | -4°F ~ 176°F (-20°C ~ 80°C) | |
Termination | 0.032" (0.80mm) Pin | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | MicroLead Test Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,92000 Kč | 499,92 Kč |
| Unit Price without VAT: | 499,92000 Kč |
|---|---|
| Unit Price with VAT: | 604,90320 Kč |






