13 AWG Hook-Up Wire 7/0.0028" Black 1000V Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2844A-0-1000

DigiKey Part Number
1768-CT2844A-0-1000-DS-ND
Manufacturer
Manufacturer Product Number
CT2844A-0-1000
Description
WIRE, SILIC, 651 BC 2.50,METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13 AWG Hook-Up Wire 7/0.0028" Black 1000V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0028"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Meters in Order Quantity
Voltage
1000V
Operating Temperature
-60°C ~ 180°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
3281.0' (1000.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1314,70000 Kč314,70 Kč
5280,85000 Kč1 404,25 Kč
10267,31400 Kč2 673,14 Kč
25250,26760 Kč6 256,69 Kč
50237,99140 Kč11 899,57 Kč
100226,21170 Kč22 621,17 Kč
Manufacturers Standard Package
Unit Price without VAT:314,70000 Kč
Unit Price with VAT:380,78700 Kč
Alternate Length
WIRE, SILIC, 651 BC 2.50, 4MM OD
In-Stock: 0
Unit Price: 180,39850 Kč