
CT2844A-0-1000 | |
|---|---|
DigiKey Part Number | 1768-CT2844A-0-1000-ND |
Manufacturer | |
Manufacturer Product Number | CT2844A-0-1000 |
Description | WIRE, SILIC, 651 BC 2.50, 4MM OD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 AWG Hook-Up Wire 7/0.0028" Black 1000V 3281.0' (1000.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0028" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | 3281.0' (1000.0m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 180°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 180,39850 Kč | 180 398,50 Kč |
| Unit Price without VAT: | 180,39850 Kč |
|---|---|
| Unit Price with VAT: | 218,28219 Kč |




