CT2707
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2707

DigiKey Part Number
CT2707-ND
Manufacturer
Manufacturer Product Number
CT2707
Description
OSCOPE PROBE X100 250MHZ 100M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100:1 Passive 250MHz 47.244" (1200.00mm) Black and Red Oscilloscope Probe Test Lead 100M Input Resistance CAT I 1200V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Passive
Attenuation Value
100:1
Bandwidth
250MHz
Resistance - Input
100M
Voltage - Max
CAT I 1200V
Capacitance - Input
6.5pF
Cable Length
47.244" (1200.00mm)
Color
Black and Red
Includes
BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 073,55000 Kč1 073,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 073,55000 Kč
Unit Price with VAT:1 298,99550 Kč