Yellow Standard Banana, Female Socket (Jack) Features Double Insulated, Flexible, Plunger Style, Rotating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2401-4

DigiKey Part Number
CT2401-4-ND
Manufacturer
Manufacturer Product Number
CT2401-4
Description
STD HOOK YELLOW BANANA FML
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow Standard Banana, Female Socket (Jack) Features Double Insulated, Flexible, Plunger Style, Rotating
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.000" (152.40mm)
Manufacturer
Cal Test Electronics
Temperature Range
-4°F ~ 176°F (-20°C ~ 80°C)
Packaging
Bulk
Termination
Banana, Female Socket (Jack)
Part Status
Active
Color
Yellow
Type
Standard
Quantity
10 Pieces
Hook Type
Hook
For Use With/Related Products
Handheld/Bench Digital Multimeter (DMM)
Hook, Pincer Opening
0.200" (5.00mm)
Base Product Number
Features
Double Insulated, Flexible, Plunger Style, Rotating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10545,94800 Kč5 459,48 Kč
Manufacturers Standard Package
Unit Price without VAT:545,94800 Kč
Unit Price with VAT:660,59708 Kč
Alternate Color
STD HOOK BLACK BANANA FEMALE
In-Stock: 5
Unit Price: 545,95000 Kč
STANDRD HOOK RED BANANA FMALE
In-Stock: 3
Unit Price: 545,95000 Kč
STD HOOK GREEN BANANA FEMALE
In-Stock: 0
Unit Price: 545,94800 Kč
STD HOOK BLUE BANANA FEMALE
In-Stock: 0
Unit Price: 545,94800 Kč
STD HOOK WHITE BANANA FEMALE
In-Stock: 0
Unit Price: 556,44700 Kč