Black Standard Banana, Female Socket (Jack) Features Double Insulated, Flexible, Plunger Style, Rotating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2401-0

DigiKey Part Number
CT2401-0-ND
Manufacturer
Manufacturer Product Number
CT2401-0
Description
STD HOOK BLACK BANANA FEMALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Standard Banana, Female Socket (Jack) Features Double Insulated, Flexible, Plunger Style, Rotating
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.000" (152.40mm)
Manufacturer
Cal Test Electronics
Temperature Range
-4°F ~ 176°F (-20°C ~ 80°C)
Packaging
Bulk
Termination
Banana, Female Socket (Jack)
Part Status
Active
Color
Black
Type
Standard
Quantity
1 Piece
Hook Type
Hook
For Use With/Related Products
Handheld/Bench Digital Multimeter (DMM)
Hook, Pincer Opening
0.200" (5.00mm)
Base Product Number
Features
Double Insulated, Flexible, Plunger Style, Rotating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1545,95000 Kč545,95 Kč
Unit Price without VAT:545,95000 Kč
Unit Price with VAT:660,59950 Kč
Alternate Color
STANDRD HOOK RED BANANA FMALE
In-Stock: 3
Unit Price: 545,95000 Kč
STD HOOK YELLOW BANANA FML
In-Stock: 0
Unit Price: 545,94800 Kč
STD HOOK GREEN BANANA FEMALE
In-Stock: 0
Unit Price: 545,94800 Kč
STD HOOK BLUE BANANA FEMALE
In-Stock: 0
Unit Price: 545,94800 Kč
STD HOOK WHITE BANANA FEMALE
In-Stock: 0
Unit Price: 556,44700 Kč