9.8" (250.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2162-25-5

DigiKey Part Number
CT2162-25-5-ND
Manufacturer
Manufacturer Product Number
CT2162-25-5
Description
TEST LEAD BANANA TO BANANA 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.8" (250.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
9.8" (250.00mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, Green
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000V (1kV)
Configuration
Banana to Banana
Ratings
CAT IV 1000V
1st Connector
Banana Plug, Single, Sheathed
Current Rating (Amps)
12A
2nd Connector
Banana Plug, Single, Sheathed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10272,97400 Kč2 729,74 Kč
Manufacturers Standard Package
Unit Price without VAT:272,97400 Kč
Unit Price with VAT:330,29854 Kč
Alternate Color
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 0
Unit Price: 272,97000 Kč
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 0
Unit Price: 272,97000 Kč
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 0
Unit Price: 272,97400 Kč
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 0
Unit Price: 272,97400 Kč
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 0
Unit Price: 272,97400 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 0
Unit Price: 314,97000 Kč
TEST LEAD BANANA TO BANANA 39.4"
In-Stock: 0
Unit Price: 377,96400 Kč
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 0
Unit Price: 419,96000 Kč
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 0
Unit Price: 482,95400 Kč