
CT2162-25-2 | |
|---|---|
DigiKey Part Number | CT2162-25-2-ND |
Manufacturer | |
Manufacturer Product Number | CT2162-25-2 |
Description | TEST LEAD BANANA TO BANANA 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.8" (250.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Category | Cable Length 9.8" (250.00mm) |
Manufacturer Cal Test Electronics | Type Patch Cord |
Series | Contents 1 Lead, Red |
Packaging Bulk | Material - Insulation Silicone |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Non Stackable | Voltage - Rated 1000V (1kV) |
Configuration Banana to Banana | Ratings CAT IV 1000V |
1st Connector Banana Plug, Single, Sheathed | Current Rating (Amps) 12A |
2nd Connector Banana Plug, Single, Sheathed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,97000 Kč | 272,97 Kč |
| Unit Price without VAT: | 272,97000 Kč |
|---|---|
| Unit Price with VAT: | 330,29370 Kč |











