39.4" (1000.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 33VAC, 70VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2131-100-2

DigiKey Part Number
BKCT2131-100-2-ND
Manufacturer
Manufacturer Product Number
CT2131-100-2
Description
TEST LEAD BANANA TO BANANA 39.4"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 33VAC, 70VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
39.4" (1000.00mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, Red
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Front Stacking (Both Connectors)
Voltage - Rated
33VAC, 70VDC
Configuration
Banana to Banana
Current Rating (Amps)
12A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,98000 Kč230,98 Kč
Unit Price without VAT:230,98000 Kč
Unit Price with VAT:279,48580 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO BANANA 59.1"
In-Stock: 12
Unit Price: 272,97000 Kč
TEST LEAD BANANA TO BANANA 78.7"
In-Stock: 52
Unit Price: 314,97000 Kč
TEST LEAD BANANA TO BANANA 9.8"
In-Stock: 21
Unit Price: 176,38000 Kč
TEST LEAD BANANA TO BANANA 19.7"
In-Stock: 142
Unit Price: 184,78000 Kč