36.0" (914.40mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-2323-10-36-2

DigiKey Part Number
314-1239-ND
Manufacturer
Manufacturer Product Number
BU-2323-10-36-2
Description
TEST LEAD BANANA TO BANANA 36"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single, Stackable, Sheathed - Retractable To Banana Plug, Single, Stackable, Sheathed - Retractable Patch Cord 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Stacking Method
Front Stacking (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Stackable, Sheathed - Retractable
2nd Connector
Banana Plug, Single, Stackable, Sheathed - Retractable
Cable Length
36.0" (914.40mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Silicone
Wire Gauge
10 AWG
Voltage - Rated
600V
Ratings
-
Current Rating (Amps)
45A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1825,64000 Kč825,64 Kč
10726,53100 Kč7 265,31 Kč
25697,55360 Kč17 438,84 Kč
100676,55770 Kč67 655,77 Kč
Manufacturers Standard Package
Unit Price without VAT:825,64000 Kč
Unit Price with VAT:999,02440 Kč
Alternate Color
TEST LEAD BANANA TO BANANA 36"
In-Stock: 231
Unit Price: 825,64000 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 60"
In-Stock: 135
Unit Price: 1 173,16000 Kč