
PTMIE156BT100 | |
|---|---|
DigiKey Part Number | 4713-PTMIE156BT100TR-ND - Tape & Reel (TR) 4713-PTMIE156BT100CT-ND - Cut Tape (CT) 4713-PTMIE156BT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIE156BT100 |
Description | PTANT 20% 25V 15UF B LSR 100 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Cal-Chip Electronics, Inc. | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 15 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 25 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTMIE156BT100 | Cal-Chip Electronics, Inc. | 308 | 4713-PTMIE156BT100CT-ND | 9,62000 Kč | Parametric Equivalent |
| 25TQC15MB | Panasonic Industry | 1 982 | 10-25TQC15MBCT-ND | 12,44000 Kč | Parametric Equivalent |
| 25TQC15MYFB | Panasonic Industry | 15 841 | P16204CT-ND | 13,78000 Kč | Parametric Equivalent |
| T521B156M025ATE100 | KEMET | 1 865 | 399-T521B156M025ATE100CT-ND | 8,20000 Kč | Parametric Equivalent |
| T521B156M035ATE100 | KEMET | 3 226 | 399-T521B156M035ATE100CT-ND | 7,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 20,68900 Kč | 206,89 Kč |
| 50 | 16,47580 Kč | 823,79 Kč |
| 100 | 15,17650 Kč | 1 517,65 Kč |
| 500 | 12,98296 Kč | 6 491,48 Kč |
| 1 000 | 12,30412 Kč | 12 304,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,74519 Kč | 23 490,38 Kč |
| 4 000 | 11,28496 Kč | 45 139,84 Kč |
| 6 000 | 11,05435 Kč | 66 326,10 Kč |
| 10 000 | 10,79879 Kč | 107 987,90 Kč |
| 14 000 | 10,64928 Kč | 149 089,92 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |

