
PTMIC157YT050 | |
|---|---|
DigiKey Part Number | 4713-PTMIC157YT050TR-ND - Tape & Reel (TR) 4713-PTMIC157YT050CT-ND - Cut Tape (CT) 4713-PTMIC157YT050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIC157YT050 |
Description | PTANT 20% 16V 150UF Y LSR 50 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer Cal-Chip Electronics, Inc. | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code Y |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTMIC157YT050 | Cal-Chip Electronics, Inc. | 948 | 4713-PTMIC157YT050CT-ND | 57,14000 Kč | Parametric Equivalent |
| T521V157M016ATE050 | KEMET | 1 032 | 399-T521V157M016ATE050CT-ND | 82,80000 Kč | Parametric Equivalent |
| T52E5157M016C0050 | Vishay Sprague | 2 436 | 718-T52E5157M016C0050CT-ND | 86,13000 Kč | Parametric Equivalent |
| TCJY157M016R0050 | KYOCERA AVX | 109 | 478-9587-1-ND | 35,66000 Kč | Parametric Equivalent |
| TCJY157M016R0050E | KYOCERA AVX | 8 040 | 478-13347-1-ND | 35,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 Kč | 57,14 Kč |
| 10 | 39,54200 Kč | 395,42 Kč |
| 50 | 32,52200 Kč | 1 626,10 Kč |
| 100 | 30,35730 Kč | 3 035,73 Kč |
| 500 | 26,69170 Kč | 13 345,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,55654 Kč | 25 556,54 Kč |
| 2 000 | 24,62211 Kč | 49 244,22 Kč |
| 3 000 | 24,15380 Kč | 72 461,40 Kč |
| 5 000 | 23,63470 Kč | 118 173,50 Kč |
| 7 000 | 23,33129 Kč | 163 319,03 Kč |
| Unit Price without VAT: | 57,14000 Kč |
|---|---|
| Unit Price with VAT: | 69,13940 Kč |

