
GMT04CG8R0B50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG8R0B50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG8R0B50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG8R0B50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG8R0B50NT10 |
Description | CAP0402 COG 8.0PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H8R0BA16D | Murata Electronics | 76 892 | 490-18201-1-ND | 2,10000 Kč | Parametric Equivalent |
| GCQ1555C1H8R0BB01D | Murata Electronics | 28 367 | 490-17513-1-ND | 5,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 50 | 0,73920 Kč | 36,96 Kč |
| 100 | 0,63830 Kč | 63,83 Kč |
| 500 | 0,46616 Kč | 233,08 Kč |
| 1 000 | 0,41345 Kč | 413,45 Kč |
| 2 500 | 0,35797 Kč | 894,93 Kč |
| 5 000 | 0,32463 Kč | 1 623,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,29725 Kč | 2 972,50 Kč |
| 20 000 | 0,27475 Kč | 5 495,00 Kč |
| 30 000 | 0,26348 Kč | 7 904,40 Kč |
| 50 000 | 0,25101 Kč | 12 550,50 Kč |
| 70 000 | 0,24371 Kč | 17 059,70 Kč |
| 100 000 | 0,23670 Kč | 23 670,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

