
GMC10CG471G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG471G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG471G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG471G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG471G100NT |
Description | CAP0603 COG 470PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10CG471G100NTD | Cal-Chip Electronics, Inc. | 10 000 | 4713-GMC10CG471G100NTDCT-ND | 2,94000 Kč | Parametric Equivalent |
| GCM1885C2A471GA16D | Murata Electronics | 8 639 | 490-GCM1885C2A471GA16DCT-ND | 2,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 50 | 0,70980 Kč | 35,49 Kč |
| 100 | 0,61100 Kč | 61,10 Kč |
| 500 | 0,44474 Kč | 222,37 Kč |
| 1 000 | 0,39413 Kč | 394,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31833 Kč | 1 273,32 Kč |
| 8 000 | 0,29030 Kč | 2 322,40 Kč |
| 12 000 | 0,27626 Kč | 3 315,12 Kč |
| 20 000 | 0,26073 Kč | 5 214,60 Kč |
| 28 000 | 0,25165 Kč | 7 046,20 Kč |
| 40 000 | 0,24293 Kč | 9 717,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

