15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG150F100NT

DigiKey Part Number
4713-GMC10CG150F100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG150F100NTCT-ND - Cut Tape (CT)
4713-GMC10CG150F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG150F100NT
Description
CAP0603 COG 15PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C150F1GACTUKEMET7 482399-C0603C150F1GACTUCT-ND15,12000 KčParametric Equivalent
CC0603FRNPO0BN150YAGEO62 554311-3878-1-ND3,57000 KčParametric Equivalent
GCM1885C2A150FA16DMurata Electronics2 823490-16416-1-ND2,94000 KčParametric Equivalent
In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,10000 Kč21,00 Kč
501,48240 Kč74,12 Kč
1001,29350 Kč129,35 Kč
5000,98102 Kč490,51 Kč
1 0000,88465 Kč884,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,74029 Kč2 961,16 Kč
8 0000,68674 Kč5 493,92 Kč
12 0000,65995 Kč7 919,40 Kč
20 0000,63027 Kč12 605,40 Kč
28 0000,61292 Kč17 161,76 Kč
40 0000,59623 Kč23 849,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč