9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG9R0B50NT

DigiKey Part Number
4713-GMC04CG9R0B50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG9R0B50NTCT-ND - Cut Tape (CT)
4713-GMC04CG9R0B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG9R0B50NT
Description
CAP0402 COG 9PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT04CG9R0B50NT10Cal-Chip Electronics, Inc.10 0004713-GMT04CG9R0B50NT10CT-ND2,31000 KčParametric Equivalent
CC0402BRNPO9BN9R0YAGEO7 343311-1629-1-ND2,10000 KčParametric Equivalent
CQ0402BRNPO9BN9R0YAGEO64 27513-CQ0402BRNPO9BN9R0CT-ND2,94000 KčParametric Equivalent
GCM1555C1H9R0BA16DMurata Electronics22 860490-GCM1555C1H9R0BA16DCT-ND2,10000 KčParametric Equivalent
GCQ1555C1H9R0BB01DMurata Electronics5 490490-17523-1-ND5,25000 KčParametric Equivalent
In-Stock: 7 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
500,54180 Kč27,09 Kč
1000,46410 Kč46,41 Kč
5000,33344 Kč166,72 Kč
1 0000,29355 Kč293,55 Kč
2 5000,25156 Kč628,90 Kč
5 0000,22640 Kč1 132,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,20574 Kč2 057,40 Kč
20 0000,18874 Kč3 774,80 Kč
30 0000,18024 Kč5 407,20 Kč
50 0000,17083 Kč8 541,50 Kč
70 0000,16533 Kč11 573,10 Kč
100 0000,16004 Kč16 004,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč