
GCM1555C1H9R0BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H9R0BA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H9R0BA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H9R0BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H9R0BA16D |
Description | CAP CER 9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H9R0BA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 50 | 0,59640 Kč | 29,82 Kč |
| 100 | 0,51240 Kč | 51,24 Kč |
| 500 | 0,36872 Kč | 184,36 Kč |
| 1 000 | 0,32484 Kč | 324,84 Kč |
| 2 500 | 0,27894 Kč | 697,35 Kč |
| 5 000 | 0,25135 Kč | 1 256,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22216 Kč | 2 221,60 Kč |
| 20 000 | 0,20405 Kč | 4 081,00 Kč |
| 30 000 | 0,19499 Kč | 5 849,70 Kč |
| 50 000 | 0,18495 Kč | 9 247,50 Kč |
| 70 000 | 0,17909 Kč | 12 536,30 Kč |
| 100 000 | 0,17345 Kč | 17 345,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

