
FBU321611T-600Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU321611T-600Y-STR-ND - Tape & Reel (TR) 4713-FBU321611T-600Y-SCT-ND - Cut Tape (CT) 4713-FBU321611T-600Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU321611T-600Y-S |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBU321611T-600Y-S | Cal-Chip Electronics, Inc. | 2 000 | 4713-FBU321611T-600Y-SCT-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,30960 Kč | 57,74 Kč |
| 50 | 2,07040 Kč | 103,52 Kč |
| 100 | 1,85200 Kč | 185,20 Kč |
| 250 | 1,58744 Kč | 396,86 Kč |
| 500 | 1,40476 Kč | 702,38 Kč |
| 1 000 | 1,23615 Kč | 1 236,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99279 Kč | 2 978,37 Kč |
| 6 000 | 0,85269 Kč | 5 116,14 Kč |
| 9 000 | 0,83992 Kč | 7 559,28 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

