
| FBU321611T-600Y-S | |
|---|---|
| DigiKey Part Number | 4713-FBU321611T-600Y-STR-ND - Tape & Reel (TR) 4713-FBU321611T-600Y-SCT-ND - Cut Tape (CT) 4713-FBU321611T-600Y-SDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FBU321611T-600Y-S | 
| Description | FERRITE BEAD 60 OHM 1206 1LN | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 10mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cal-Chip Electronics, Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Power Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 60 Ohms @ 100 MHz | |
| Current Rating (Max) | 6A | |
| DC Resistance (DCR) (Max) | 10mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 1206 (3216 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.051" (1.30mm) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč | 
| 10 | 2,51800 Kč | 25,18 Kč | 
| 25 | 2,18040 Kč | 54,51 Kč | 
| 50 | 1,95580 Kč | 97,79 Kč | 
| 100 | 1,74770 Kč | 174,77 Kč | 
| 250 | 1,49804 Kč | 374,51 Kč | 
| 500 | 1,32576 Kč | 662,88 Kč | 
| 1 000 | 1,16659 Kč | 1 166,59 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,93682 Kč | 2 810,46 Kč | 
| 6 000 | 0,83224 Kč | 4 993,44 Kč | 
| Unit Price without VAT: | 3,54000 Kč | 
|---|---|
| Unit Price with VAT: | 4,28340 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic