FB060303T-100Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB321611T-121Y-S

DigiKey Part Number
4713-FB321611T-121Y-STR-ND - Tape & Reel (TR)
4713-FB321611T-121Y-SCT-ND - Cut Tape (CT)
4713-FB321611T-121Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB321611T-121Y-S
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 450mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
450mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,09500 Kč10,95 Kč
250,95160 Kč23,79 Kč
500,85460 Kč42,73 Kč
1000,76830 Kč76,83 Kč
2500,66180 Kč165,45 Kč
5000,58982 Kč294,91 Kč
1 0000,52288 Kč522,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,42682 Kč1 280,46 Kč
6 0000,37181 Kč2 230,86 Kč
9 0000,34138 Kč3 072,42 Kč
15 0000,31575 Kč4 736,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč