
CHV0805N500103KXT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N500103KXTTR-ND - Tape & Reel (TR) 4713-CHV0805N500103KXTCT-ND - Cut Tape (CT) 4713-CHV0805N500103KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N500103KXT |
Description | HVCAP0805 X7R .01UF 10% 500V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0805N500103KXT | Cal-Chip Electronics, Inc. | 2 633 | 4713-CHV0805N500103KXTCT-ND | 4,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,60700 Kč | 26,07 Kč |
| 50 | 1,86440 Kč | 93,22 Kč |
| 100 | 1,63720 Kč | 163,72 Kč |
| 500 | 1,25758 Kč | 628,79 Kč |
| 1 000 | 1,14017 Kč | 1 140,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99557 Kč | 2 986,71 Kč |
| 6 000 | 0,92494 Kč | 5 549,64 Kč |
| 9 000 | 0,88958 Kč | 8 006,22 Kč |
| 15 000 | 0,85039 Kč | 12 755,85 Kč |
| 21 000 | 0,82749 Kč | 17 377,29 Kč |
| 30 000 | 0,80546 Kč | 24 163,80 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

