4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F4991CT

DigiKey Part Number
4713-CAS06F4991CTTR-ND - Tape & Reel (TR)
4713-CAS06F4991CT-ND - Cut Tape (CT)
4713-CAS06F4991CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F4991CT
Description
ANTISULF RES0603 1% 4.99K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F4991CTCal-Chip Electronics, Inc.4 7654713-CAS06F4991CT-ND2,10000 KčParametric Equivalent
AF0603FR-074K99LYAGEO64213-AF0603FR-074K99LCT-ND2,10000 KčParametric Equivalent
ERJ-S03F4991VPanasonic Industry8 37910-ERJ-S03F4991VCT-ND4,83000 KčParametric Equivalent
ERJ-U3RD4991VPanasonic Industry5910-ERJ-U3RD4991VCT-ND4,62000 KčParametric Equivalent
In-Stock: 4 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,58800 Kč5,88 Kč
250,44520 Kč11,13 Kč
500,35700 Kč17,85 Kč
1000,28980 Kč28,98 Kč
2500,22508 Kč56,27 Kč
5000,18898 Kč94,49 Kč
1 0000,16042 Kč160,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11536 Kč576,80 Kč
10 0000,10234 Kč1 023,40 Kč
15 0000,09604 Kč1 440,60 Kč
25 0000,08922 Kč2 230,50 Kč
35 0000,08532 Kč2 986,20 Kč
50 0000,08164 Kč4 082,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč