
| SWPX-25 | |
|---|---|
| DigiKey Part Number | 2220-SWPX-25-ND | 
| Manufacturer | |
| Manufacturer Product Number | SWPX-25 | 
| Description | SWAB SINGLE HEAD FOAM 25PCS | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Swab, Single Head Foam Tip 25 PC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | CAIG Laboratories, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Swab, Single Head | |
| Tip Material | Foam | |
| Handle Material | - | |
| Features | Lint Free | |
| Handle Length | 2.75" (69.9mm) | |
| Quantity | 25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 331,86000 Kč | 331,86 Kč | 
| Unit Price without VAT: | 331,86000 Kč | 
|---|---|
| Unit Price with VAT: | 401,55060 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic