SWPP-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWPP-25

DigiKey Part Number
2220-SWPP-25-ND
Manufacturer
Manufacturer Product Number
SWPP-25
Description
SWAB SINGLE HEAD COTTON 25PCS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Swab, Single Head Cotton Tip 25 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Swab, Single Head
Tip Material
Cotton
Handle Material
Wood
Features
-
Handle Length
3.00" (76.2mm)
Quantity
25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,26000 Kč207,26 Kč
Manufacturers Standard Package
Unit Price without VAT:207,26000 Kč
Unit Price with VAT:250,78460 Kč