



UC-ARBR3W | |
|---|---|
DigiKey Part Number | 2671-UC-ARBR3W-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | UC-ARBR3W |
Description | CBL USB2.0 A PLUG-B PLUG LEFT A |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Left Angle to B Male, Left Angle 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 10.00' (3.05m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |



