
CM-271005BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-271005BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-271005BSTK |
Description | CABLE ASSY DB25 |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Yellow Plug, Male Pins to Plug, Male Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Color | Yellow | |
Contact Finish | Gold, Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 92,60100 Kč | 926,01 Kč |
| 25 | 87,56160 Kč | 2 189,04 Kč |
| 99 | 82,31212 Kč | 8 148,90 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |


