


CM-215012BSTK | |
---|---|
DigiKey Part Number | 2671-CM-215012BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-215012BSTK |
Description | 3Ft 6-Outlet Perpendicular Surge |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 90J Bench, Floor, Wall |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (6) | |
Voltage - Input | 110V, 120V | |
Housing Material | Plastic | |
Energy | 90J | |
Cord Length | 6' (1.83m) | |
Approval Agency | UL | |
Features | Ground | |
Weight | 0.8 lb (362.87 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 406,39000 Kč | 406,39 Kč |
10 | 365,77500 Kč | 3 657,75 Kč |
25 | 345,36160 Kč | 8 634,04 Kč |
99 | 325,15626 Kč | 32 190,47 Kč |
Unit Price without VAT: | 406,39000 Kč |
---|---|
Unit Price with VAT: | 491,73190 Kč |