


CM-215001BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-215001BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-215001BKBSTK |
Description | 3Ft 6-Outlet Surge Protector 14A |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 90J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (6) | |
Voltage - Input | 110V, 120V | |
Housing Material | Plastic | |
Energy | 90J | |
Cord Length | 3' (0.92m) | |
Approval Agency | cUL, UL | |
Features | Ground | |
Weight | 0.77 lb (349.27 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,38000 Kč | 364,38 Kč |
| 10 | 327,95900 Kč | 3 279,59 Kč |
| 25 | 309,64560 Kč | 7 741,14 Kč |
| 99 | 291,54253 Kč | 28 862,71 Kč |
| Unit Price without VAT: | 364,38000 Kč |
|---|---|
| Unit Price with VAT: | 440,89980 Kč |


