
CM-180222BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180222BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180222BSTK |
Description | CABLE ASSY DB09 TO DB25 3.05M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Ivory 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9, DB25 | |
Number of Positions | 9, 25 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Ivory | |
Usage | Extension, Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,34000 Kč | 227,34 Kč |
| 10 | 204,60600 Kč | 2 046,06 Kč |
| 25 | 193,23920 Kč | 4 830,98 Kč |
| 99 | 181,87202 Kč | 18 005,33 Kč |
| Unit Price without VAT: | 227,34000 Kč |
|---|---|
| Unit Price with VAT: | 275,08140 Kč |




