
CM-180220BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180220BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180220BSTK |
Description | CABLE ASSY DB9 F-DB25 M 1' |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Ivory 1.00' (304.80mm) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9, DB25 | |
Number of Positions | 9, 25 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Ivory | |
Usage | Extension, Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 80,42200 Kč | 804,22 Kč |
| 25 | 75,80280 Kč | 1 895,07 Kč |
| 99 | 71,39323 Kč | 7 067,93 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |




