New at DigiKey
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Purple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Purple
CM-102009PUBSTK
CM-102009PUBSTK

CM-102009PUBSTK

DigiKey Part Number
2671-CM-102009PUBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-102009PUBSTK
Description
Cat.5E Inline Coupler w/Keystone
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Purple
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Polybutylene Terephthalate (PBT)
Exterior Housing Color
Purple
Interior Housing Color
Purple
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
-
Exterior Contact Finish
Gold
Interior Contact Finish
-
Operating Temperature
-10°C ~ 60°C
Ratings
Cat5e
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
187,14000 Kč87,14 Kč
1078,53300 Kč785,33 Kč
2574,12280 Kč1 853,07 Kč
9969,71333 Kč6 901,62 Kč
Unit Price without VAT:87,14000 Kč
Unit Price with VAT:105,43940 Kč
Alternate Color
Cat.5E Inline Coupler w/Keystone
In-Stock: 340
Unit Price: 87,14000 Kč
Cat.5E Inline Coupler w/Keystone
In-Stock: 950
Unit Price: 87,14000 Kč
Cat.5E Inline Coupler w/Keystone
In-Stock: 5306
Unit Price: 87,14000 Kč
Cat.5E Inline Coupler w/Keystone
In-Stock: 1332
Unit Price: 87,14000 Kč