



CM-102009BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-102009BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-102009BLBSTK |
Description | Cat.5E Inline Coupler w/Keystone |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Polybutylene Terephthalate (PBT) | |
Exterior Housing Color | Blue | |
Interior Housing Color | Blue | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | - | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 78,53300 Kč | 785,33 Kč |
| 25 | 74,12280 Kč | 1 853,07 Kč |
| 99 | 69,71333 Kč | 6 901,62 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |





