



CM-100601GNBSTK | |
---|---|
DigiKey Part Number | 2671-CM-100601GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100601GNBSTK |
Description | 1Ft Cat5E Shielded (FTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Booted | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,95000 Kč | 63,95 Kč |
10 | 57,49100 Kč | 574,91 Kč |
25 | 54,36640 Kč | 1 359,16 Kč |
99 | 51,24182 Kč | 5 072,94 Kč |
Unit Price without VAT: | 63,95000 Kč |
---|---|
Unit Price with VAT: | 77,37950 Kč |









