



CM-100408BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100408BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100408BKBSTK |
Description | 50Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Non Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,25000 Kč | 476,25 Kč |
| 10 | 428,60400 Kč | 4 286,04 Kč |
| 25 | 404,88480 Kč | 10 122,12 Kč |
| 99 | 380,95788 Kč | 37 714,83 Kč |
| Unit Price without VAT: | 476,25000 Kč |
|---|---|
| Unit Price with VAT: | 576,26250 Kč |




