



CM-100289BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100289BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100289BKBSTK |
Description | 0.5Ft Cat6A UTP Super-Slim Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 0.50' (152.4mm) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 65,93400 Kč | 659,34 Kč |
| 25 | 62,36400 Kč | 1 559,10 Kč |
| 99 | 58,58444 Kč | 5 799,86 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |




