



CM-100180BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100180BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100180BKBSTK |
Description | 0.5Ft Cat.6 28AWG Slim Ethernet |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.50' (152.4mm) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 49,13500 Kč | 491,35 Kč |
| 25 | 46,40560 Kč | 1 160,14 Kč |
| 99 | 43,67586 Kč | 4 323,91 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |



