
DLA-BEZ-20-G | |
|---|---|
DigiKey Part Number | CDPM1173-ND |
Manufacturer | |
Manufacturer Product Number | DLA-BEZ-20-G |
Description | **ROHS** BEZEL ASSEMBLY WITH GAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bezel Rectangular 46.50mm x 32.50mm Outside Dim |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bezel | |
For Use With/Related Products | DLA Series | |
Specifications | Rectangular 46.50mm x 32.50mm Outside Dim | |
Includes | Bezel, Hardware |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 191,69100 Kč | 1 916,91 Kč |
| 25 | 183,05200 Kč | 4 576,30 Kč |
| 50 | 176,76960 Kč | 8 838,48 Kč |
| 100 | 170,70320 Kč | 17 070,32 Kč |
| 250 | 162,99572 Kč | 40 748,93 Kč |
| 500 | 157,39176 Kč | 78 695,88 Kč |
| 1 000 | 151,97827 Kč | 151 978,27 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |


