Process Meter LCD - Green Characters, Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK959

DigiKey Part Number
CDPM959-ND
Manufacturer
Manufacturer Product Number
DK959
Description
PROCESS METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Process Meter LCD - Green Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C-TON Industries
Series
Packaging
Bulk
Part Status
Active
Type
Process Meter
Measuring Type
Process
Measuring Range
0 ~ 10VDC
Display Type
LCD - Green Characters, Backlight
Number of Characters Per Row
3.5
Display Characters - Height
1.000" (24.90mm)
Output Type
-
Voltage - Supply
12VDC, 24VDC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 50°C
Weight
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 717,43000 Kč1 717,43 Kč
101 447,26600 Kč14 472,66 Kč
251 374,97440 Kč34 374,36 Kč
501 330,00920 Kč66 500,46 Kč
1001 292,00690 Kč129 200,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 717,43000 Kč
Unit Price with VAT:2 078,09030 Kč