
DK809 | |
|---|---|
DigiKey Part Number | CDPM809-ND |
Manufacturer | |
Manufacturer Product Number | DK809 |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 0 ~ 10VDC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 1.000" (24.90mm) | |
Output Type | - | |
Voltage - Supply | 12VDC, 24VDC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 717,43000 Kč | 1 717,43 Kč |
| 10 | 1 447,26600 Kč | 14 472,66 Kč |
| 25 | 1 374,97440 Kč | 34 374,36 Kč |
| 50 | 1 330,00920 Kč | 66 500,46 Kč |
| 100 | 1 292,00690 Kč | 129 200,69 Kč |
| Unit Price without VAT: | 1 717,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 078,09030 Kč |





