Process Meter LCD - Black Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK799P

DigiKey Part Number
CDPM1028-ND
Manufacturer
Manufacturer Product Number
DK799P
Description
PROCESS METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Process Meter LCD - Black Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C-TON Industries
Series
Packaging
Box
Part Status
Active
Type
Process Meter
Measuring Type
Process
Measuring Range
0 ~ 10VDC
Display Type
LCD - Black Characters
Number of Characters Per Row
4.5
Display Characters - Height
0.449" (11.40mm)
Output Type
-
Voltage - Supply
12VDC, 24VDC
Panel Cutout Dimensions
Rectangular - 61.00mm x 25.40mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 808,56000 Kč1 808,56 Kč
101 527,18500 Kč15 271,85 Kč
251 451,92760 Kč36 298,19 Kč
501 405,11900 Kč70 255,95 Kč
1001 365,56080 Kč136 556,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 808,56000 Kč
Unit Price with VAT:2 188,35760 Kč