
DK797 | |
|---|---|
DigiKey Part Number | CDPM797-ND |
Manufacturer | |
Manufacturer Product Number | DK797 |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Green Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Green Characters, Backlight |
Manufacturer C-TON Industries | Number of Characters Per Row 4.5 |
Series | Display Characters - Height 0.449" (11.40mm) |
Packaging Bulk | Voltage - Supply 12VDC, 24VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 61.00mm x 25.40mm |
Type Process Meter | Mounting Type Panel Mount |
Measuring Type Process | Termination Style Screw Terminal |
Measuring Range 0 ~ 10VDC | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 960,79000 Kč | 1 960,79 Kč |
| 10 | 1 661,17300 Kč | 16 611,73 Kč |
| 25 | 1 581,04040 Kč | 39 526,01 Kč |
| 50 | 1 531,20360 Kč | 76 560,18 Kč |
| 100 | 1 489,07950 Kč | 148 907,95 Kč |
| Unit Price without VAT: | 1 960,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 372,55590 Kč |





