Voltmeter LCD - Red Characters, Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK532

DigiKey Part Number
CDPM532-ND
Manufacturer
Manufacturer Product Number
DK532
Description
VOLTMETER 2VDC LCD PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltmeter LCD - Red Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C-TON Industries
Series
Packaging
Bulk
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±2VDC
Display Type
LCD - Red Characters, Backlight
Number of Characters Per Row
3.5
Display Characters - Height
0.472" (12.00mm)
Output Type
Reference
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 58.40mm x 22.40mm
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 190,80000 Kč1 190,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 190,80000 Kč
Unit Price with VAT:1 440,86800 Kč