
DK531 | |
|---|---|
DigiKey Part Number | CDPM531-ND |
Manufacturer | |
Manufacturer Product Number | DK531 |
Description | VOLTMETER 200MVDC LCD PANEL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Red Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 0.472" (12.00mm) |
Series | Output Type Reference |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 58.40mm x 22.40mm |
Type Voltmeter | Mounting Type Panel Mount |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±200mVDC | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Red Characters, Backlight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 190,80000 Kč | 1 190,80 Kč |
| Unit Price without VAT: | 1 190,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 440,86800 Kč |






